Murrelektronik 7000-78021-9610300 Sensor/Actuator Connector 7/8 3m 5 Pin

Image Representative of Range

Murrelektronik 7000-78021-9610300 Sensor/Actuator Connector 7/8" 3m 5 Pin

MPN
7000-78021-9610300
EAN-13
4048879135252
Order Code
05-5562
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    3m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £108.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 16/11/2026

The Murrelektronik sensor/actuator connector, model 7000-78021-9610300, features a straight 7/8" socket design with 5 RJ pins and a 3.00 m cable. It is suitable for robust industrial applications, providing reliable connectivity for sensors and actuators. This product is typically used to facilitate secure electrical connections in automation and control systems.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Grey
Length 3m
Type Sensor/actuator connector
Cable Diameter 8.7mm
Cross-section (sensor/actuator wiring) 1.5mm²
Diameter 8mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 12A
Nominal Voltage 1000V AC
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot