Murrelektronik Modular Accessories Sensor/actuator connector 615327

Murrelektronik offers a group of sensor and actuator connectors with various configurations and cable lengths, designed for versatile industrial and automation applications.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter Material Max. temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-19061-7050300 Sensor/Actuator Connector 12 Pins 3m
Murrelektronik 7000-19061-7050300 Sensor/Actuator Connector 12 Pins 3m
Extended range
Order code: 05-5413
MPN: 7000-19061-7050300

Back order - 2 availableBack-order availability date - 03/06/2026
1+ £28.85
Price per unit Ex VAT
3m M12 Open cable ends Black Sensor/actuator connector 6.0mm A 0.14mm² 6.0mm PUR +85°C -25°C 1.5A 300V AC M12
Murrelektronik 7000-19061-7050500 Sensor Connector Right Angle 5m 12 Pins
Murrelektronik 7000-19061-7050500 Sensor Connector Right Angle 5m 12 Pins
Extended range
Order code: 05-5414
MPN: 7000-19061-7050500

Back order - 5 availableBack-order availability date - 03/06/2026
1+ £89.43
Price per unit Ex VAT
5m M12 Open cable ends Black Sensor/actuator connector 6.0mm A 0.14mm² 6.0mm PUR +85°C -25°C 1.5A 300V AC M12


Trustpilot