Murrelektronik 7000-19061-7050500 Sensor Connector Right Angle 5m 12 Pins

Image Representative of Range

Murrelektronik 7000-19061-7050500 Sensor Connector Right Angle 5m 12 Pins

MPN
7000-19061-7050500
EAN-13
4048879188951
Order Code
05-5414
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/06/2026

The Murrelektronik 7000-19061-7050500 is a sensor/actuator connector with a right angle design and a length of 5.00 meters. It features 12 pins and is ideal for applications requiring secure and efficient electronic connections. This connector is suitable for use in industrial automation systems to ensure reliable data and power transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 6.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 6.0mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V AC
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot