Murrelektronik 7000-19061-7050300 Sensor/Actuator Connector 12 Pins 3m

Image Representative of Range

Murrelektronik 7000-19061-7050300 Sensor/Actuator Connector 12 Pins 3m

MPN
7000-19061-7050300
EAN-13
4048879188968
Order Code
05-5413
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    3m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/06/2026

The Murrelektronik sensor/actuator connector, model 7000-19061-7050300, features a right angle socket design with 12 pins and a 3.00 m cable length. This connector is ideal for use in industrial automation settings where reliable connection of sensors and actuators is crucial.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator connector
Cable Diameter 6.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 6.0mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V AC
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot