Murrelektronik Modular Accessories Sensor/actuator connector 615322

Murrelektronik connectors, characterised by their M12 design and varied cable lengths, provide versatile solutions for connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Maximum Temperature Min. temperature Mounting Nominal Current Seal Type Thread Type
Murrelektronik 7000-17161-9730020 M12 Connector 8-Pin 0.20m RJ Plugs
Murrelektronik 7000-17161-9730020 M12 Connector 8-Pin 0.20m RJ Plugs
Extended range
Order code: 05-5394
MPN: 7000-17161-9730020

Back order - 37 availableBack-order availability date - 15/11/2026
1+ £21.10
Price per unit Ex VAT
0.2m M12 Open cable ends Sensor/actuator connector A 0.25mm² 1.25mm IP67 +85°C -25°C Front panel fitting 2A Screw-on M12 x 1
Murrelektronik 7000-17161-9730050 Connector M12 Plug 0.50 m 8 Pins
Murrelektronik 7000-17161-9730050 Connector M12 Plug 0.50 m 8 Pins
Extended range
Order code: 05-5395
MPN: 7000-17161-9730050

Back order - 32 availableBack-order availability date - 15/11/2026
1+ £13.23
Price per unit Ex VAT
0.5m M12 Open cable ends Sensor/actuator connector A 0.25mm² 1.25mm IP67 +85°C -25°C Front panel fitting 2A Screw-on M12 x 1

Trustpilot