Murrelektronik 7000-17161-9730050 Connector M12 Plug 0.50 m 8 Pins

Image Representative of Range

Murrelektronik 7000-17161-9730050 Connector M12 Plug 0.50 m 8 Pins

MPN
7000-17161-9730050
EAN-13
4048879294874
Order Code
05-5395
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 14/09/2026

The Murrelektronik 7000-17161-9730050 is a high-quality sensor/actuator connector designed for efficient data transmission, featuring an M12 x 1 plug and 8 RJ pins. This connector, with a 0.50 m mounting length, is ideal for use in automated and industrial systems requiring reliable connectivity. Manufactured by Murrelektronik, it is perfect for applications where precision and stability are paramount.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.25mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 2A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot