Murrelektronik 7000-17161-9730020 M12 Connector 8-Pin 0.20m RJ Plugs

Image Representative of Range

Murrelektronik 7000-17161-9730020 M12 Connector 8-Pin 0.20m RJ Plugs

MPN
7000-17161-9730020
EAN-13
4048879195379
Order Code
05-5394
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 13/09/2026

The Murrelektronik sensor/actuator connector is a robust M12 x 1 plug featuring eight RJ pins. This connector, with a 0.20 m mounting length, is ideal for industrial automation applications. It ensures reliable connections for sensors and actuators in complex systems.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.25mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 2A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot