Murrelektronik 7000-17061-2921000 Sensor Connector 10m 8-Pin Right Angle

Image Representative of Range

Murrelektronik 7000-17061-2921000 Sensor Connector 10m 8-Pin Right Angle

MPN
7000-17061-2921000
EAN-13
4048879196192
Order Code
05-5386
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik sensor/actuator connector is a right angle socket with a length of 10.00 m and features 8 pins. Designed by Murrelektronik, this durable connector is ideal for connecting sensors and actuators in industrial automation systems. It ensures reliable signal and power transmission in challenging environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot