Murrelektronik 7000-15041-0000000 Sensor/Actuator Connector 6 Pins Plug

Image Representative of Range

Murrelektronik 7000-15041-0000000 Sensor/Actuator Connector 6 Pins Plug

MPN
7000-15041-0000000
EAN-13
4048879196963
Order Code
05-5376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-15041-0000000 is a sensor/actuator connector with a straight plug design. It has six pins and is used typically in industrial automation applications. This component ensures reliable connections for sensors and actuators in control systems.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot