Murrelektronik 7000-13562-9720100 M12 Sensor Connector 5-Pin 1m Socket

Image Representative of Range

Murrelektronik 7000-13562-9720100 M12 Sensor Connector 5-Pin 1m Socket

MPN
7000-13562-9720100
EAN-13
4048879494137
Order Code
05-5362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Murrelektronik's 7000-13562-9720100 is a sensor/actuator connector with an M12 x 1 socket. It features five pins and a built-in 1.00 m cable, suitable for industrial automation systems. This connector ensures reliable connections in harsh environments, enhancing performance in automated machinery and equipment.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot