Murrelektronik Modular Accessories Sensor/actuator connector 615312

Murrelektronik manufactures a range of high-quality sensor and actuator connectors, including M12 4-pin configurations, suitable for a variety of industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Mounting Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Seal Type Thread Type
Murrelektronik 7000-13542-9710100 M12 Sensor Connector 4-Pin 1m Socket
Murrelektronik 7000-13542-9710100 M12 Sensor Connector 4-Pin 1m Socket
Standard range
Order code: 05-5353
MPN: 7000-13542-9710100

Despatched within 4 working days - 4 in stock
1+ £10.12
Price per unit Ex VAT
1m Front panel fitting M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C 4A Screw-on M12 x 1
Murrelektronik 7000-13545-9710050 Sensor/Actuator Connector M12 4-Pin
Murrelektronik 7000-13545-9710050 Sensor/Actuator Connector M12 4-Pin
Standard range
Order code: 05-5354
MPN: 7000-13545-9710050

Despatched within 4 working days - 4 in stock
1+ £23.05
Price per unit Ex VAT
0.5m Rear panel fitting M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C 4A Screw-on M12 x 1

Trustpilot