Murrelektronik 7000-13542-9710100 M12 Sensor Connector 4-Pin 1m Socket

Image Representative of Range

Murrelektronik 7000-13542-9710100 M12 Sensor Connector 4-Pin 1m Socket

MPN
7000-13542-9710100
EAN-13
4048879494199
Order Code
05-5353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-13542-9710100 is a sensor/actuator connector designed for secure and reliable electrical connections. It features an M12 x 1 socket with 4 pins and comes with a built-in 1.00 m cable. Typically used in industrial automation, it ensures efficient connectivity for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot