Murrelektronik 7000-13545-9710050 Sensor/Actuator Connector M12 4-Pin

Image Representative of Range

Murrelektronik 7000-13545-9710050 Sensor/Actuator Connector M12 4-Pin

MPN
7000-13545-9710050
EAN-13
4048879329996
Order Code
05-5354
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik manufactures the 7000-13545-9710050 sensor/actuator connector, featuring an M12 x 1 socket with a built-in cable length of 0.50 m. This part includes four pins and is ideal for industrial automation and control applications. The connector ensures reliable connections for sensors and actuators in machinery and equipment.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Rear panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot