Murrelektronik Modular Accessories Sensor/actuator connector 615310

The Murrelektronik parts include sensor/actuator connectors and M12 plug connectors, which are characterised by their multiple pins and varying lengths, serving functions in electrical and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Length Mounting Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Seal Type Thread Type
Murrelektronik 7000-13522-9720050 Sensor/Actuator Connector M12 Plug 5-Pin
Murrelektronik 7000-13522-9720050 Sensor/Actuator Connector M12 Plug 5-Pin
Standard range
Order code: 05-5345
MPN: 7000-13522-9720050

Despatched within 4 working days - 10 in stock
1+ £14.75
Price per unit Ex VAT
0.5m Front panel fitting M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C 4A 300V AC Screw-on M12 x 1
Murrelektronik 7000-13525-9720020 M12 Connector 5 Pins 0.20m
Murrelektronik 7000-13525-9720020 M12 Connector 5 Pins 0.20m
Standard range
Order code: 05-5346
MPN: 7000-13525-9720020

Despatched within 4 working days - 14 in stock
1+ £9.90
Price per unit Ex VAT
0.2m Rear panel fitting M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C 4A 300V AC Screw-on M12 x 1

Trustpilot