Murrelektronik 7000-13522-9720050 Sensor/Actuator Connector M12 Plug 5-Pin

Image Representative of Range

Murrelektronik 7000-13522-9720050 Sensor/Actuator Connector M12 Plug 5-Pin

MPN
7000-13522-9720050
EAN-13
4048879494212
Order Code
05-5345
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Murrelektronik sensor/actuator connector 7000-13522-9720050 is a robust M12 x 1 plug designed for secure electrical connections. It features a five-pin configuration, making it suitable for complex sensor-actuator interfacing in industrial environments. Typically used in automation systems, it ensures reliable signal transmission over its 0.50 m cable length.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot