Murrelektronik 7000-13525-9720020 M12 Connector 5 Pins 0.20m

Image Representative of Range

Murrelektronik 7000-13525-9720020 M12 Connector 5 Pins 0.20m

MPN
7000-13525-9720020
EAN-13
4048879331197
Order Code
05-5346
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik 7000-13525-9720020 sensor/actuator connector features an M12 x 1 plug with 5 pins, and has a cable length of 0.20 metres. This connector is suitable for applications requiring reliable sensor and actuator connections. Typical uses include industrial automation and machinery control systems.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Rear panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot