Murrelektronik Modular Accessories Sensor/actuator connector 615306

The group of parts manufactured by Murrelektronik consists of M12 connector sockets and sensor connectors designed for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-13281-6430500 M12 Connector Socket Right Angle 5m
Murrelektronik 7000-13281-6430500 M12 Connector Socket Right Angle 5m
Extended range
Order code: 05-5329
MPN: 7000-13281-6430500

Back order - 20 availableBack-order availability date - 13/09/2026
1+ £25.80
Price per unit Ex VAT
5m M12 Open cable ends Black Sensor/actuator connector 5.6mm A 0.34mm² 5.6mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-13281-6431000 M12 Sensor Connector Right Angle 5-Pin
Murrelektronik 7000-13281-6431000 M12 Sensor Connector Right Angle 5-Pin
Standard range
Order code: 05-5330
MPN: 7000-13281-6431000

Despatched within 4 working days - 2 in stock
1+ £64.39
Price per unit Ex VAT
10m M12 Open cable ends Black Sensor/actuator connector 5.6mm A 0.34mm² 5.6mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1

Trustpilot