Murrelektronik 7000-13281-6430500 M12 Connector Socket Right Angle 5m

Image Representative of Range

Murrelektronik 7000-13281-6430500 M12 Connector Socket Right Angle 5m

MPN
7000-13281-6430500
EAN-13
4048879465236
Order Code
05-5329
Country of Origin
Czech Republic
  • Quickly find another product in this range by Length:

    5m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 05/07/2026

Murrelektronik manufactures the 7000-13281-6430500 sensor/actuator connector featuring a right-angle M12 x 1 socket with five pins and a length of 5.00 metres. This connector is ideal for secure and reliable connections in automated systems and industrial environments. It is typically used in applications requiring robust sensor and actuator connectivity solutions.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot