Murrelektronik 7000-13281-6431000 M12 Sensor Connector Right Angle 5-Pin

Image Representative of Range

Murrelektronik 7000-13281-6431000 M12 Sensor Connector Right Angle 5-Pin

MPN
7000-13281-6431000
EAN-13
4048879440615
Order Code
05-5330
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Murrelektronik, this M12 x 1 socket connector features a right angle design and is equipped with five pins. The 10.00 m cable length makes it ideal for applications requiring extended reach in sensor and actuator connections. It is typically used in industrial automation and machinery systems for reliable and efficient signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot