Murrelektronik 7000-13105-8030200 M12 Sensor/Actuator Connector 5-Pin 2m

Order Code:

05-5311

Brand: Murr Elektronik MPN: 7000-13105-8030200 EAN-13: 4048879200899
Qty Unit Price (Ex VAT)
1+ £23.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Murrelektronik 7000-13105-8030200 is a sensor/actuator connector with a straight M12 x 1 plug and a 2.00 m cable. It features 5 pins, making it suitable for complex sensor arrangements and actuator systems. Common applications include automation, robotics, and machinery installations where reliable electrical connectivity is essential.
Connector 1 M12
Connector 2 Open cable ends
Colour Violet
Length 2m
Type Sensor/actuator connector
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 6.9mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot