Murrelektronik 7000-12291-2340500 Sensor Connector M12 Socket 5m 4 Pins

Image Representative of Range

Murrelektronik 7000-12291-2340500 Sensor Connector M12 Socket 5m 4 Pins

Order Code:

05-5258

Brand: Murr Elektronik MPN: 7000-12291-2340500 EAN-13: 4048879209335
  • Quickly find another product in this range by Colour:

    Black Grey
Qty Unit Price (Ex VAT)
1+ £15.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

Murrelektronik's sensor/actuator connector 7000-12291-2340500 features a straight M12 x 1 socket design with a 5.00 m cable. It includes four pins and is ideal for reliable connectivity in automation and industrial settings. This durable component is typically used in factory automation and machinery systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot