Murrelektronik 7000-12181-6130500 M12 Sensor Connector 3-Pin 5m

Image Representative of Range

Murrelektronik 7000-12181-6130500 M12 Sensor Connector 3-Pin 5m

MPN
7000-12181-6130500
EAN-13
4048879213745
Order Code
05-5240
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik sensor/actuator connector is a straight M12 x 1 socket with a length of 5.00 metres and three pins. It is ideal for reliable connections in automation technology, providing robust performance in industrial environments. This product is commonly used in machinery and equipment installations for secure signal and data transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.6mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot