Murrelektronik Modular Accessories Sensor/actuator connector 615271

Murrelektronik offers a range of sensor and actuator connectors featuring M12 plugs with multiple pins, providing reliable connectivity solutions for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Connector 1 Connector 2 Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-12041-0350500 Sensor Connector M12 Plug 5M 5 Pins
Murrelektronik 7000-12041-0350500 Sensor Connector M12 Plug 5M 5 Pins
Standard range
Order code: 05-5238
MPN: 7000-12041-0350500

Despatched within 4 working days - 2 in stock
1+ £26.57
Price per unit Ex VAT
Yellow 5m M12 Open cable ends Sensor/actuator connector 4.8mm A 0.34mm² 4.8mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12041-2351000 Sensor/Actuator Connector M12 5 Pins
Murrelektronik 7000-12041-2351000 Sensor/Actuator Connector M12 5 Pins
Standard range
Order code: 05-5239
MPN: 7000-12041-2351000

Despatched within 4 working days - 2 in stock
1+ £56.30
Price per unit Ex VAT
Grey 10m M12 Open cable ends Sensor/actuator connector 4.8mm A 0.34mm² 4.8mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1


Trustpilot