Murrelektronik 7000-12041-0350500 Sensor Connector M12 Plug 5M 5 Pins

Image Representative of Range

Murrelektronik 7000-12041-0350500 Sensor Connector M12 Plug 5M 5 Pins

MPN
7000-12041-0350500
EAN-13
4048879217507
Order Code
05-5238
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-12041-0350500 is a sensor/actuator connector featuring an M12 x 1 plug, straight design, and a 5.00 m cable length. Released with a 5-pin configuration, it is suitable for connecting various industrial sensors and actuators. This connector is used in automation technology for ensuring reliable signal and power transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Yellow
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot