Murrelektronik 7000-12041-2351000 Sensor/Actuator Connector M12 5 Pins

Image Representative of Range

Murrelektronik 7000-12041-2351000 Sensor/Actuator Connector M12 5 Pins

MPN
7000-12041-2351000
EAN-13
4048879217118
Order Code
05-5239
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 7000-12041-2351000 sensor/actuator connector, designed for robust and reliable connections in automation or industrial environments. This straight, M12 x 1 plug model features five pins and includes a 10.00 m cable. It is typically used for connecting sensors or actuators to control systems, ensuring efficient signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot