Murrelektronik Modular Accessories Sensor/actuator connector 615269

Murrelektronik produces high-quality electrical connectors and sensor connectors, including right angle and angled M8 4-pin models, known for their durability and efficient design in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Diameter Material Connector 1 Connector 2 Colour Type Coding Cross-section (sensor/actuator wiring) Max. temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08781-6401000 M8x1 Right Angle Connector 4-Pin 10m
Murrelektronik 7000-08781-6401000 M8x1 Right Angle Connector 4-Pin 10m
Standard range
Order code: 05-5235
MPN: 7000-08781-6401000

Despatched within 4 working days - 4 in stock
1+ £30.70
Price per unit Ex VAT
10m 5.0mm 5mm PUR M8 Open cable ends Black Sensor/actuator connector A 0.34mm² +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08801-6010500 Sensor Connector M8 4-Pin Angled 5m
Murrelektronik 7000-08801-6010500 Sensor Connector M8 4-Pin Angled 5m
Standard range
Order code: 05-5236
MPN: 7000-08801-6010500

Despatched within 4 working days - 5 in stock
1+ £37.16
Price per unit Ex VAT
5m 5.3mm 6.1mm PVC M8 Open cable ends Black Sensor/actuator connector A 0.34mm² +85°C -25°C 4A 300V AC M8 x 1


Trustpilot