Murrelektronik 7000-08801-6010500 Sensor Connector M8 4-Pin Angled 5m

Image Representative of Range

Murrelektronik 7000-08801-6010500 Sensor Connector M8 4-Pin Angled 5m

MPN
7000-08801-6010500
EAN-13
4048879503013
Order Code
05-5236
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 7000-08801-6010500 is a sensor/actuator connector featuring an M8 x 1 socket with a right angle design, 5.00 m cable length, and four pin connections. This high-quality component is ideal for industrial applications requiring reliable and secure connectivity for sensors and actuators. Its durable construction makes it suitable for automation systems and other demanding environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 6.1mm
Material PVC
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot