Murrelektronik 7000-08781-6401000 M8x1 Right Angle Connector 4-Pin 10m

Image Representative of Range

Murrelektronik 7000-08781-6401000 M8x1 Right Angle Connector 4-Pin 10m

MPN
7000-08781-6401000
EAN-13
4048879430371
Order Code
05-5235
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-08781-6401000 is a sensor/actuator connector featuring an M8 x 1 socket in a right angle design, with a 10.00 m cable and 4 pins. Ideal for industrial automation systems, this connector ensures reliable signal and power transmission. Manufactured by Murrelektronik, it is suited for applications requiring durable and compact connectivity solutions.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot