Murrelektronik Modular Accessories Sensor/actuator connector 615267

The parts are Murrelektronik sensor and actuator connectors with M8 fittings, typically featuring a 3-pin configuration and varying lengths, used for connecting sensors and actuators in industrial settings.
Description Image Product Buy Pricing (Ex VAT) Material Weight Connector 1 Connector 2 Colour Length Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08741-6001000 M8 Sensor Connector 3-Pin 10m Socket
Murrelektronik 7000-08741-6001000 M8 Sensor Connector 3-Pin 10m Socket
Standard range
Order code: 05-5230
MPN: 7000-08741-6001000

Despatched within 4 working days - 2 in stock
1+ £49.78
Price per unit Ex VAT
PVC 0.49 M8 Open cable ends Black 10m Sensor/actuator connector 5.0mm A 0.34mm² 5mm IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08741-6401000 Sensor/Actuator Connector M8 3 Pins 10m
Murrelektronik 7000-08741-6401000 Sensor/Actuator Connector M8 3 Pins 10m
Standard range
Order code: 05-5231
MPN: 7000-08741-6401000

Despatched within 4 working days - 2 in stock
1+ £29.46
Price per unit Ex VAT
PUR M8 Open cable ends Black 10m Sensor/actuator connector 5.0mm A 0.34mm² 5mm IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1


Trustpilot