Murrelektronik 7000-08741-6001000 M8 Sensor Connector 3-Pin 10m Socket

Image Representative of Range

Murrelektronik 7000-08741-6001000 M8 Sensor Connector 3-Pin 10m Socket

MPN
7000-08741-6001000
EAN-13
4048879594479
Order Code
05-5230
Country of Origin
Germany
  • Quickly find another product in this range by Material:

    PUR PVC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-08741-6001000 is a straight M8 x 1 sensor/actuator connector with three pins. It features a 10.00-metre long cable, suitable for reliable and long-distance connections. Typically used in industrial automation, this connector ensures secure and stable data transmission between sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1
Weight 0.49

Reviews

Be the first to submit a review

Trustpilot