Murrelektronik 7000-08741-6401000 Sensor/Actuator Connector M8 3 Pins 10m

Image Representative of Range

Murrelektronik 7000-08741-6401000 Sensor/Actuator Connector M8 3 Pins 10m

MPN
7000-08741-6401000
EAN-13
4048879430432
Order Code
05-5231
Country of Origin
Germany
  • Quickly find another product in this range by Material:

    PUR PVC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's sensor/actuator connector, model 7000-08741-6401000, is a robust straight socket with an M8 x 1 interface. It features three pins and a 10.00 m length, making it ideal for long-distance signal transmission in industrial automation applications. Commonly used in machinery and production environments, it provides reliable connections for sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot