Murrelektronik 56526 Bus Node Accessories 1pc High-Quality Connector

Image Representative of Range

Murrelektronik 56526 Bus Node Accessories 1pc High-Quality Connector

MPN
56526
EAN-13
4048879294027
Order Code
05-4929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £523.62 £470.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 56526 bus node is an accessory designed to enhance connectivity in automation systems. This single-piece component is known for its reliability and seamless integration with existing networks. Typically, it is used in industrial settings to facilitate effective communication between devices.
Length 0.40m
Type Accessories
Connection Screws
Height 151mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Status indicator LED
Width 62mm

Reviews

Be the first to submit a review

Trustpilot