Murrelektronik Control Relays Feeder module 615227

The feeder modules manufactured by Murrelektronik operate within a 9-30V DC range and are part of a series designed for efficient power distribution in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Type AWG (min.) AWG max. Connection Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Cross section (inflexible) (min.) Depth Dim (W x H x D) Height IP Rating Max. operating voltage [DC] Maximum Temperature Min. operating voltage [DC] Min. temperature Operating Voltage Width
Murrelektronik 9000-41190-0000000 Feeder Module 9-30V DC 1pc
Murrelektronik 9000-41190-0000000 Feeder Module 9-30V DC 1pc
Standard range
Order code: 05-5152
MPN: 9000-41190-0000000

Despatched within 4 working days - 21 in stock
1+ £37.17
Price per unit Ex VAT
Feeder module 20 4 Spring-loaded terminal 16mm2 0.75mm2 16mm2 0.75mm2 114mm 24 x 130 x 114mm 130mm IP20 30V +55°C 9V -25°C 9 - 30 DCV 24mm
Murrelektronik 9000-41190-0000001 Feeder Module 9-30V DC 1pc
Murrelektronik 9000-41190-0000001 Feeder Module 9-30V DC 1pc
Extended range
Order code: 05-5153
MPN: 9000-41190-0000001

Despatched same day - 1 in stockBack-order availability date - 15/11/2026
1+ £34.87
Price per unit Ex VAT
Feeder module 20 4 Spring-loaded terminal 16mm2 0.75mm2 16mm2 0.75mm2 114mm 24 x 130 x 114mm 130mm IP20 30V +55°C 9V -25°C 9 - 30 DCV 24mm

Trustpilot