Murrelektronik 9000-41190-0000001 Feeder Module 9-30V DC 1pc

MPN
9000-41190-0000001
EAN-13
4048879830454
Order Code
05-5153
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/07/2026

The Murrelektronik feeder module 9000-41190-0000001 is a monitoring relay designed to operate with a DC voltage range of 9 to 30 V. It ensures reliable monitoring and protection of electrical circuits. Typical applications include use in automation and control systems where consistent voltage regulation is required.
Type Feeder module
AWG (min.) 20
AWG max. 4
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.75mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.75mm²
Depth 114mm
Dim (W x H x D) 24 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 24mm

Reviews

Be the first to submit a review

Trustpilot