Murrelektronik 9000-41190-0000000 Feeder Module 9-30V DC 1pc

Image Representative of Range

Murrelektronik 9000-41190-0000000 Feeder Module 9-30V DC 1pc

MPN
9000-41190-0000000
EAN-13
4048879552080
Order Code
05-5152
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Murrelektronik's Feeder Module 9000-41190-0000000 operates within a 9 - 30 V DC range and functions as a monitoring relay. It is ideal for use in industrial automation systems where reliable voltage monitoring is critical. This module ensures system stability by promptly detecting voltage anomalies and preventing equipment damage.
Type Feeder module
AWG (min.) 20
AWG max. 4
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.75mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.75mm²
Depth 114mm
Dim (W x H x D) 24 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 24mm

Reviews

Be the first to submit a review

Trustpilot