Murrelektronik 86351 Control Transformer 1x230V AC 250VA 1pc

Image Representative of Range

Murrelektronik 86351 Control Transformer 1x230V AC 250VA 1pc

MPN
86351
EAN-13
4048879078467
Order Code
05-5139
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £49.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 86351 Control Transformer is designed for applications requiring a mains transformer with a universal input voltage of 230 V AC/400 V AC and an output of 230 V AC at 250 VA. This component is ideally used in automation and safety transformer applications where reliable power transformation is needed. It is suitable for use in various industrial settings where stable and safe voltage conversion is essential.
Type Control transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 250VA
Height 102mm
Length 108mm
Width 96mm
Current Rating 1.17A
Dimensions (L x W x H) 108 x 96 x 102 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
Weight 3.55

Reviews

Be the first to submit a review

Trustpilot