Murrelektronik 86348 Control Transformer 1x230/400V AC 100VA 1pc

Image Representative of Range

Murrelektronik 86348 Control Transformer 1x230/400V AC 100VA 1pc

MPN
86348
EAN-13
4048879078481
Order Code
05-5137
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £41.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik manufactures the 86348 Control Transformer, which converts 1 x 230 V AC or 400 V AC input to 1 x 230 V AC output with a power rating of 100 VA. Key features include its use as a mains or safety transformer and its suitability for automation applications. This transformer is ideal for providing stable voltage in various industrial and control systems.
Type Control transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 100VA
Height 86mm
Length 98mm
Width 84mm
Current Rating 0.51A
Dimensions (L x W x H) 98 x 84 x 86 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0

Reviews

Be the first to submit a review

Trustpilot