Murrelektronik 86347 Control Transformer 230V AC/400V AC 63 VA

Image Representative of Range

Murrelektronik 86347 Control Transformer 230V AC/400V AC 63 VA

MPN
86347
EAN-13
4048879078498
Order Code
05-5136
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £37.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik's 86347 Control Transformer offers 63 VA power with input options of 1 x 230 V AC or 400 V AC and output of 1 x 230 V AC. This versatile transformer ensures safe and reliable power distribution in automation systems. It is ideal for applications in industrial automation where a stable voltage supply is crucial.
Type Control transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 63VA
Height 79mm
Length 93mm
Width 78mm
Current Rating 0.32A
Dimensions (L x W x H) 93 x 78 x 79 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0

Reviews

Be the first to submit a review

Trustpilot