Murrelektronik 86342 Safety Transformer 230/400V AC to 24V AC 100 VA

Image Representative of Range

Murrelektronik 86342 Safety Transformer 230/400V AC to 24V AC 100 VA

MPN
86342
EAN-13
4048879078535
Order Code
05-5133
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £43.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik safety transformer 86342 is designed for converting voltage with an input of 1 x 230 V AC or 400 V AC and an output of 1 x 24 V AC at 100 VA. It is ideal for automation and safety applications that require reliable and consistent voltage transformation. This universal transformer ensures optimal power management in various industrial settings.
Type Safety transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 100VA
Height 86mm
Length 98mm
Width 84mm
Current Rating 0.54A
Dimensions (L x W x H) 98 x 84 x 86 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0

Reviews

Be the first to submit a review

Trustpilot