Murrelektronik 86329 Safety Transformer 230/400V-24V AC 630VA Keyhole

MPN
86329
EAN-13
4048879078580
Order Code
05-5130
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £95.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's 86329 safety transformer converts 230/400 V to 24 V AC with a power capacity of 630 VA. It features dimensions of 150x112.5x144.6 mm. Commonly used in automation systems, this transformer ensures reliable and safe power distribution.
Type Safety transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 24 V AC
Power Rating 630VA
Height 112.5mm
Length 144.6mm
Width 150mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 144.6 x 150 x 112.5 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot