Murrelektronik 86311 Transformer 230V AC 1000VA 1pc

Image Representative of Range

Murrelektronik 86311 Transformer 230V AC 1000VA 1pc

MPN
86311
EAN-13
4048879078627
Order Code
05-5127
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £461.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/11/2026

The Murrelektronik 86311 is a control transformer designed for automation applications, offering a single-phase input of 230 V AC and an output of 1000 VA. It functions as a safety transformer, ensuring reliable transformation of mains voltage in industrial settings. Ideal for use in power and control systems, the component aids in maintaining efficient operation and safety in various automation environments.
Type Control transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 1000VA
Height 128mm
Length 160mm
Width 174mm
Current Rating 4.73A
Dimensions (L x W x H) 160 x 174 x 128 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
Weight 12.45

Reviews

Be the first to submit a review

Trustpilot