Murrelektronik 86021 Control Transformer 400V to 230V 500VA 1pc

Image Representative of Range

Murrelektronik 86021 Control Transformer 400V to 230V 500VA 1pc

MPN
86021
EAN-13
4048879079044
Order Code
05-5122
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £106.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 30/10/2026

The Murrelektronik control transformer 86021 provides reliable voltage conversion with an input of 400 V AC and an output of 230 V AC, with a capacity of 500 VA. It is suitable for use in automation systems, offering efficient power distribution with its robust design. Typical applications include transforming mains voltage for machinery and safety-critical environments.
Type Control transformer
Primary Voltages 1 x 400 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 500VA
Height 112.6mm
Length 146mm
Width 150mm
Current Rating 1.37A
Dimensions (L x W x H) 146 x 150 x 112.6 mm
Frequency 50Hz
Insulation class T 60/B
Max. ambient temperature +60°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0

Reviews

Be the first to submit a review

Trustpilot