Murrelektronik 85137 Eco-Rail-2 DIN PSU 24V DC 20A 1-Phase Input

Image Representative of Range

Murrelektronik 85137 Eco-Rail-2 DIN PSU 24V DC 20A 1-Phase Input

MPN
85137
EAN-13
4048879694636
Order Code
05-5113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £182.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

The Murrelektronik 85137 Rail Mounted PSU (DIN) provides 24 V DC output at 20 A, suitable for industrial applications. It is designed for easy installation on DIN rails, ensuring reliable power supply in various automation systems. This unit is ideal for use in manufacturing environments requiring consistent and efficient power delivery.
Type Rail mounted PSU (DIN)
Nominal value output current 1 20A
Depth 105mm
Dimensions (L x W x H) 105 x 105 x 124mm
Height 124mm
IP Rating IP20
Max. output current 1 20A
Maximum input voltage 240V
Minimum Input Voltage 100V
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 [DC] 24V
Type of electric connection Screw terminal
Width 105mm

Reviews

Be the first to submit a review

Trustpilot