Murrelektronik 85064 Rail PSU 30V DC 3A 1 Output DIN Mount 1pc

Image Representative of Range

Murrelektronik 85064 Rail PSU 30V DC 3A 1 Output DIN Mount 1pc

MPN
85064
EAN-13
4048879080644
Order Code
05-5107
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £251.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik rail mounted PSU, model 85064, is a 30 V DC and 3 A industrial power supply unit with one output. This durable DIN rail power supply module is ideal for integration in industrial automation systems and control cabinets. It is commonly used in environments requiring reliable and consistent DC power for electronic equipment.
Type Rail mounted PSU (DIN)
Nominal value output current 1 3A
Number of Outputs 1
. emperature 0°C
Depth 97.5mm
Dimensions (L x W x H) 97.5 x 42 x 107.5mm
Efficiency 85%
Height 107.5mm
Input Voltage 90 - 265V
Inputs 1.1A
Max. output current 1 3A
Maximum input voltage [AC] 265V
Maximum Operating Temperature +60°C
Maximum Temperature +60°C
Minimum Input Voltage [AC] 90V
Nominal value output voltage 1 [DC] 30V
Operating temperature ( .) 0°C
Output type (power supply units) Adjustable
Phases 1
Width 42mm

Reviews

Be the first to submit a review

Trustpilot