Murrelektronik 7030-12731-0000000 Sensor/Actuator Connector 5 Pins

Image Representative of Range

Murrelektronik 7030-12731-0000000 Sensor/Actuator Connector 5 Pins

MPN
7030-12731-0000000
EAN-13
4048879642125
Order Code
05-5642
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

The Murrelektronik sensor/actuator connector is a straight plug with five pins, identified by part number 7030-12731-0000000. This connector is ideal for reliable signal and power transmission in automation systems. Typical applications include industrial machinery and factory automation setups.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot