Murrelektronik 7000-99201-0000000 Valve Connector Base Black 2+PE

Image Representative of Range

Murrelektronik 7000-99201-0000000 Valve Connector Base Black 2+PE

MPN
7000-99201-0000000
EAN-13
4048879114059
Order Code
05-5078
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 18/10/2026

Murrelektronik's valve connector base, model 7000-99201-0000000, features a black square connector socket with 2 pins plus protective earth (PE). The product is commonly used in industrial automation for reliable electrical connections. Available as a single piece, it is ideal for creating secure and efficient connections in machinery and equipment.
Type Square connector socket
Coil Voltage 250V DC/AC
Connection Soldering
Factory colour Black
IP Rating IP65
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 A standard
Number of pins 3
Pins 2 + PE
Total no. of pins 3
Weight 13g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot