Murrelektronik 7000-99002-0000000 Label Holder 18x4mm 19pcs

Image Representative of Range

Murrelektronik 7000-99002-0000000 Label Holder 18x4mm 19pcs

MPN
7000-99002-0000000
EAN-13
4048879114394
Order Code
05-5077
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik Label Holder 7000-99002-0000000 features a writing area of 18 x 4 mm and comes in a pack of 19 pieces. Constructed for durable applications, it is suitable for industrial labelling and cable processing tasks. Typical uses include organising and identifying cables, fasteners, or steel components in various industrial settings.
Type Label holder
Material PC
Width 4mm
Writing area 18 x 4 mm
Writing area length 18mm

Reviews

Be the first to submit a review

Trustpilot