Murrelektronik 7000-88975-0000000 Adapter Black 3 Pins 1pc

Image Representative of Range

Murrelektronik 7000-88975-0000000 Adapter Black 3 Pins 1pc

MPN
7000-88975-0000000
EAN-13
4048879347433
Order Code
05-5610
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The adapter black, model 7000-88975-0000000 by Murrelektronik, is a square connector adapter with three pins. It is commonly used for reliable power and signal connections in industrial automation systems. Suitable for applications requiring secure and efficient electrical connectivity.
Type Square connector adapter
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M8 plug
Display LED
Factory colour Black
Fastening Type M8
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 C standard
Number of pins 3
Pins 3
Total no. of pins 3
Weight 30g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot