Murrelektronik 7000-88531-0000000 Sensor/Actuator Splitter M12 4-Pin

Image Representative of Range

Murrelektronik 7000-88531-0000000 Sensor/Actuator Splitter M12 4-Pin

MPN
7000-88531-0000000
EAN-13
4048879118514
Order Code
05-5605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Murrelektronik 7000-88531-0000000 is a sensor/actuator splitter and adapter featuring a straight M12 x 1 plug and socket with four pins. It is suitable for integrating multiple sensors or actuators into a single connector interface, typically utilised in automation and industrial applications. This robust component ensures reliable connectivity in harsh environments.
Connector 1 M8
Connector 2 M12
Type Sensor/actuator splitter/adapter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot