Murrelektronik 7000-88521-0000000 Sensor/Actuator Adapter M8 Plug 3-Pin

Image Representative of Range

Murrelektronik 7000-88521-0000000 Sensor/Actuator Adapter M8 Plug 3-Pin

MPN
7000-88521-0000000
EAN-13
4048879118521
Order Code
05-5604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Murrelektronik manufactures the Sensor/actuator splitter/adapter 7000-88521-0000000, featuring an M8 x 1 plug, straight socket, and three RJ pins. This adaptor is designed for efficient signal distribution in compact automation systems. It is ideal for industrial environments requiring reliable sensor and actuator connectivity.
Connector 1 M8
Connector 2 M12
Type Sensor/actuator splitter/adapter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot